
TUHS3F24 | |
|---|---|
DigiKey Part Number | 1776-1793-ND |
Manufacturer | |
Manufacturer Product Number | TUHS3F24 |
Description | AC/DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 130mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS3F24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 96mV | |
Load Regulation | 150mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.85000 | $119.85 |
| 5 | $114.12200 | $570.61 |
| 10 | $111.74700 | $1,117.47 |
| 25 | $108.68760 | $2,717.19 |
| 50 | $106.42920 | $5,321.46 |
| 100 | $104.21830 | $10,421.83 |
| 250 | $101.36576 | $25,341.44 |
| 500 | $99.25942 | $49,629.71 |



