
TECS20F-15 | |
|---|---|
DigiKey Part Number | 1776-TECS20F-15-ND |
Manufacturer | |
Manufacturer Product Number | TECS20F-15 |
Description | AC/DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.35 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.30" L x 1.00" W x 0.83" H (58.4mm x 25.4mm x 21.1mm) | |
Approval Agency | CE, cUL, cURus, DEMKO, FCC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.24000 | $253.24 |
| 5 | $241.16600 | $1,205.83 |
| 10 | $236.14800 | $2,361.48 |
| 25 | $229.68480 | $5,742.12 |
| 50 | $224.91360 | $11,245.68 |
| 100 | $220.23950 | $22,023.95 |
| 250 | $214.21088 | $53,552.72 |

