
PJA600F-5-C | |
|---|---|
DigiKey Part Number  | PJA600F-5-C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PJA600F-5-C  | 
Description  | AC/DC CONVERTER 5V 500W  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 264 VAC Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PJA600F-5-C Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Enclosed, Conformal Coated  | |
Number of Outputs  | 1  | |
Voltage - Input  | 85 ~ 264 VAC  | |
Voltage - Output 1  | 5V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Voltage - Output 6  | -  | |
Current - Output 1  | 100 A  | |
Power (Watts)  | ||
Applications  | ITE (Commercial)  | |
Voltage - Isolation  | 3 kV  | |
Efficiency  | 79%  | |
Operating Temperature  | -20°C ~ 70°C (With Derating)  | |
Features  | Universal Input  | |
Mounting Type  | Chassis Mount  | |
Size / Dimension  | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm)  | |
Approval Agency  | CE, CSA, cURus, DEMKO, UL  | |
Standard Number  | 508; 60950-1; 62368-1  | |
Minimum Load Required  | No  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,641.00000 | $1,641.00 | 




