
PJA300F-48 | |
|---|---|
DigiKey Part Number | 1776-2021-ND |
Manufacturer | |
Manufacturer Product Number | PJA300F-48 |
Description | AC/DC CONVERTER 48V 302W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.48" L x 4.02" W x 1.61" H (190.0mm x 102.1mm x 40.9mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, DEMKO, UL |
Voltage - Output 1 48V | Standard Number 508; 60950-1; 62368-1 |
Current - Output 1 6.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $928.29000 | $928.29 |
| 5 | $884.12400 | $4,420.62 |
| 10 | $865.75700 | $8,657.57 |
| 25 | $842.05600 | $21,051.40 |
| 50 | $824.56380 | $41,228.19 |
| 100 | $807.43020 | $80,743.02 |




