
PBW30F-15-N | |
---|---|
DigiKey Part Number | 1776-1529-ND |
Manufacturer | |
Manufacturer Product Number | PBW30F-15-N |
Description | AC/DC CONVERTER 15V -15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBW30F-15-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Current - Output 2 | 1.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $606.63000 | $606.63 |
5 | $577.79400 | $2,888.97 |
10 | $565.78500 | $5,657.85 |
25 | $550.29960 | $13,757.49 |
50 | $538.86640 | $26,943.32 |
100 | $527.66920 | $52,766.92 |