Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA1500F-15

DigiKey Part Number
1776-2009-ND
Manufacturer
Manufacturer Product Number
PBA1500F-15
Description
AC/DC CONVERTER 15V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA1500F-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
15V
Base Product Number
Current - Output 1
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA1500F-15Cosel USA, Inc.01776-PCA1500F-15-ND$9,003.45000MFR Recommended
PJA1500F-15Cosel USA, Inc.21776-PJA1500F-15-ND$3,998.53000MFR Recommended
SE-1500-15MEAN WELL USA Inc.11866-4468-ND$2,195.14000Similar
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20/10/2026
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$11,296.01000$11,296.01
Manufacturers Standard Package