



PCA1500F-15 | |
|---|---|
DigiKey Part Number | 1776-PCA1500F-15-ND |
Manufacturer | |
Manufacturer Product Number | PCA1500F-15 |
Description | AC/DC CONVERTER 15V 1500W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.99" L x 5.52" W x 1.61" H (202.9mm x 140.2mm x 40.9mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 100 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,003.45000 | $9,003.45 |

