PBA10F-24-N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Cosel USA, Inc.
In Stock: 5
Unit Price: $191.40000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA10F-24-N

DigiKey Part Number
1776-1450-ND
Manufacturer
Manufacturer Product Number
PBA10F-24-N
Description
AC/DC CONVERTER 24V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA10F-24-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
500 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
77%
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/10/2028
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$352.49000$352.49
Manufacturers Standard Package