Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA1000F-36

DigiKey Part Number
1776-1433-ND
Manufacturer
Manufacturer Product Number
PBA1000F-36
Description
AC/DC CONVERTER 36V 1000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA1000F-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
29 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
86%
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Last Time Buy Date: 20/10/2026
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,989.47000$6,989.47
5$6,656.94400$33,284.72
10$6,518.60900$65,186.09
Manufacturers Standard Package