PBA1000F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA1000F-12

DigiKey Part Number
1776-1431-ND
Manufacturer
Manufacturer Product Number
PBA1000F-12
Description
AC/DC CONVERTER 12V 1000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA1000F-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
88 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
84%
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Last Time Buy Date: 20/10/2026
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,253.74000$6,253.74
5$5,956.22800$29,781.14
10$5,839.75600$58,397.56
Manufacturers Standard Package