
MGS32412 | |
|---|---|
DigiKey Part Number | 1776-1090-ND |
Manufacturer | |
Manufacturer Product Number | MGS32412 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS32412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.30000 | $122.30 |
| 5 | $117.72800 | $588.64 |
| 10 | $115.81800 | $1,158.18 |
| 25 | $113.33800 | $2,833.45 |
| 50 | $111.49740 | $5,574.87 |
| 100 | $109.68370 | $10,968.37 |
| 250 | $107.32768 | $26,831.92 |
| 500 | $105.57638 | $52,788.19 |

