MGS30_Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS301215

DigiKey Part Number
1776-1379-ND
Manufacturer
Manufacturer Product Number
MGS301215
Description
DC DC CONVERTER 15V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS301215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$435.26000$435.26
5$419.07000$2,095.35
10$412.26500$4,122.65
25$403.42800$10,085.70
50$396.85720$19,842.86
100$390.38830$39,038.83
Manufacturers Standard Package