
MGS1R50515 | |
|---|---|
DigiKey Part Number | 1776-1075-ND |
Manufacturer | |
Manufacturer Product Number | MGS1R50515 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS1R50515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.25000 | $93.25 |
| 5 | $89.80800 | $449.04 |
| 10 | $88.34800 | $883.48 |
| 25 | $86.46360 | $2,161.59 |
| 50 | $85.05880 | $4,252.94 |
| 100 | $83.67520 | $8,367.52 |
| 250 | $81.87872 | $20,469.68 |
| 500 | $80.54332 | $40,271.66 |

