
MGFS104812 | |
---|---|
DigiKey Part Number | 1776-2002-ND |
Manufacturer | |
Manufacturer Product Number | MGFS104812 |
Description | DC DC CONVERTER 12V 11W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 900mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS104812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 11 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.17000 | $268.17 |
5 | $258.18600 | $1,290.93 |
10 | $254.00700 | $2,540.07 |
30 | $247.49333 | $7,424.80 |
50 | $244.51860 | $12,225.93 |
100 | $240.53550 | $24,053.55 |
250 | $235.36240 | $58,840.60 |