LFA75F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA75F-12

DigiKey Part Number
1776-1325-ND
Manufacturer
Manufacturer Product Number
LFA75F-12
Description
AC/DC CONVERTER 12V 75W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$515.22000$515.22
5$490.68000$2,453.40
10$480.47600$4,804.76
25$467.32560$11,683.14
50$457.61260$22,880.63
100$448.10720$44,810.72
Manufacturers Standard Package