
LEA100F-15 | |
---|---|
DigiKey Part Number | 1776-3126-ND |
Manufacturer | |
Manufacturer Product Number | LEA100F-15 |
Description | AC/DC CONVERTER 15V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |