KHNA90F-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHNA90F-12

DigiKey Part Number
1776-2158-ND
Manufacturer
Manufacturer Product Number
KHNA90F-12
Description
AC/DC DIN RAIL SUPPLY 12V 90W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 6.8A
Datasheet
 Datasheet
EDA/CAD Models
KHNA90F-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.8A
Power (Watts)
90W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Size / Dimension
4.77" L x 1.97" W x 4.88" H (121.2mm x 50.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$610.71000$610.71
5$581.65000$2,908.25
10$569.56700$5,695.67
25$553.98240$13,849.56
50$542.46900$27,123.45
100$531.19900$53,119.90
Manufacturers Standard Package