
CHS3002415-BC | |
---|---|
DigiKey Part Number | CHS3002415-BC-ND |
Manufacturer | |
Manufacturer Product Number | CHS3002415-BC |
Description | DC DC CONVERTER 15V 203W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS3002415-BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.5A | |
Power (Watts) | 203 W | |
Voltage - Isolation | 250 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Basplate | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.41" L x 1.03" W x 0.56" H (61.1mm x 26.1mm x 14.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $891.44000 | $891.44 |