Direct

CHS3002415-B | |
|---|---|
DigiKey Part Number | CHS3002415-B-ND |
Manufacturer | |
Manufacturer Product Number | CHS3002415-B |
Description | DC DC CONVERTER 15V 203W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS3002415-B Models |
Category | Power (Watts) 203 W |
Mfr | Voltage - Isolation 250 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Adjustable Output, Basplate |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 93.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.32" L x 0.92" W x 0.50" H (58.9mm x 23.3mm x 12.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus, TUV |
Current - Output (Max) 13.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS3002415-BC | Cosel USA, Inc. | 0 | CHS3002415-BC-ND | $937.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $898.86000 | $898.86 |


