
CHS2004812 | |
|---|---|
DigiKey Part Number | 1776-1175-ND |
Manufacturer | |
Manufacturer Product Number | CHS2004812 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 16A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS2004812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 0.90" W x 0.41" H (57.9mm x 22.8mm x 10.5mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $854.23000 | $854.23 |


