
CHS1202412 | |
---|---|
DigiKey Part Number | 1776-CHS1202412-ND |
Manufacturer | |
Manufacturer Product Number | CHS1202412 |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | - | |
Approval Agency | CE, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $582.49000 | $582.49 |
5 | $560.77800 | $2,803.89 |
10 | $551.67200 | $5,516.72 |
25 | $539.83720 | $13,495.93 |
50 | $531.04140 | $26,552.07 |
100 | $522.38140 | $52,238.14 |