MS27473T10F5SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27473T10F5S

DigiKey Part Number
2899-MS27473T10F5S-ND
Manufacturer
Manufacturer Product Number
MS27473T10F5S
Description
Receptacle wall mount
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-38999 Series I
Shell Size - Insert
10-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Insert Material
Thermoplastic
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
5$507.25600$2,536.28
10$481.89300$4,818.93
50$457.79860$22,889.93
100$434.87090$43,487.09
500$413.16002$206,580.01
1,000$392.51469$392,514.69
10,000$372.88389$3,728,838.90