
Category | Contact Finish - Mating Gold |
Mfr | Color Olive Drab |
Series | Ingress Protection Environment Resistant |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Self Locking |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size, MIL A | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation B | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Olive Drab Cadmium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $473.40200 | $2,367.01 |
| 10 | $458.05500 | $4,580.55 |
| 25 | $443.80440 | $11,095.11 |
| 50 | $436.91400 | $21,845.70 |
| 100 | $411.54480 | $41,154.48 |
| 250 | $405.75060 | $101,437.65 |
| 500 | $388.99440 | $194,497.20 |


