
D38999/26WA35PB | |
|---|---|
DigiKey Part Number | 1178-D38999/26WA35PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WA35PB |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $638.56000 | $638.56 |
| 10 | $542.82500 | $5,428.25 |
| 25 | $508.85840 | $12,721.46 |
| 50 | $484.59500 | $24,229.75 |
| 100 | $461.49660 | $46,149.66 |





