
VR4 | |
|---|---|
DigiKey Part Number | 338-4181-ND |
Manufacturer | |
Manufacturer Product Number | VR4 |
Description | MOUNTING CLAMP VERT 1.5IN DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.500" Dia (38.1mm) | |
Specifications | Screw Clamp Type Bracket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.15000 | $63.15 |
| 10 | $47.12300 | $471.23 |
| 50 | $40.73040 | $2,036.52 |
| 100 | $38.75120 | $3,875.12 |
| 500 | $35.40218 | $17,701.09 |
| 1,000 | $34.36434 | $34,364.34 |


