THA_THAS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THA_THAS Series

THAS101M450AC1C

DigiKey Part Number
THAS101M450AC1C-ND
Manufacturer
Manufacturer Product Number
THAS101M450AC1C
Description
CAP ALUM 100UF 20% 450V FLTPCK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors FlatPack 1.45Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.45Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
2.118" L x 1.000" W (53.80mm x 25.40mm)
Height - Seated (Max)
0.366" (9.30mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$464.90000$464.90
10$367.66200$3,676.62
60$324.20583$19,452.35
120$321.92325$38,630.79
Manufacturers Standard Package