SLPX561M400H9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2,652
Unit Price: $85.07000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 460
Unit Price: $94.02000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $43.51830
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 113
Unit Price: $83.10000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,210
Unit Price: $85.48000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,079
Unit Price: $87.37000
Datasheet

Similar


Chemi-Con
In Stock: 201
Unit Price: $64.70000
Datasheet

Similar


Nichicon
In Stock: 99
Unit Price: $78.09000
Datasheet
SLPX35 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX561M400H9P3

DigiKey Part Number
338-1953-ND
Manufacturer
Manufacturer Product Number
SLPX561M400H9P3
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
355mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.13 A @ 120 Hz
Ripple Current @ High Frequency
4.6 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$47.31589$141,947.67