420USC560MEFC35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 93
Unit Price: $109.51000
Datasheet

Upgrade


Rubycon
In Stock: 1,168
Unit Price: $110.41000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $67.42370
Datasheet

Upgrade


Rubycon
In Stock: 13
Unit Price: $109.18000
Datasheet

Similar


Rubycon
In Stock: 119
Unit Price: $89.37000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $56.49980
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $100.61305
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 165
Unit Price: $97.26000
Datasheet

Direct


Nichicon
In Stock: 193
Unit Price: $114.44000
Datasheet

Upgrade


TDK
In Stock: 234
Unit Price: $198.96000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $130.68383
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420USC560MEFC35X45

DigiKey Part Number
1189-420USC560MEFC35X45-ND
Manufacturer
Manufacturer Product Number
420USC560MEFC35X45
Description
CAP ALUM 560UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
420USC560MEFC35X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.95 A @ 120 Hz
Ripple Current @ High Frequency
4.13 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$46.05520$4,605.52
Manufacturers Standard Package