SLPX391M450H7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 3
Unit Price: $102.65000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $51.96450
Datasheet

Direct


Chemi-Con
In Stock: 198
Unit Price: $62.40000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $120.24890
Datasheet

Upgrade


Rubycon
In Stock: 368
Unit Price: $68.33000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $21.22040
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $54.12380
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $59.99400
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: $100.35000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $41.27690
Datasheet

Upgrade


Nichicon
In Stock: 76
Unit Price: $94.59000
Datasheet

Upgrade


Nichicon
In Stock: 81
Unit Price: $95.66000
Datasheet

Upgrade


Nichicon
In Stock: 6
Unit Price: $94.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $48.12670
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $44.61580
Datasheet
SLPX35 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX391M450H7P3

DigiKey Part Number
SLPX391M450H7P3-ND
Manufacturer
Manufacturer Product Number
SLPX391M450H7P3
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 680mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
680mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.38 A @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$50.21520$150,645.60