QS Series 35-42mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS Series 35-42mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQS2W391MELC40

DigiKey Part Number
493-7802-ND
Manufacturer
Manufacturer Product Number
LQS2W391MELC40
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQS2W391MELC40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Ripple Current @ High Frequency
2.3023 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$94.26000$94.26
10$68.02900$680.29
50$57.20260$2,860.13
200$50.96635$10,193.27
600$47.43252$28,459.51
1,000$47.08869$47,088.69
Manufacturers Standard Package