SLPX181M420C5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $28.22531
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $30.48334
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $22.06706
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $36.41785
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.82625
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.24710
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $39.83525
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $37.19130
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $57.72000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $25.71930
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $31.18700
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $48.08346
Datasheet
SLPX25 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX181M420C5P3

DigiKey Part Number
SLPX181M420C5P3-ND
Manufacturer
Manufacturer Product Number
SLPX181M420C5P3
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
1.11Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Ripple Current @ High Frequency
2.09 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$19.91168$59,735.04