381LX181M450J032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $10.07000
Datasheet

Upgrade


Chemi-Con
In Stock: 98
Unit Price: $10.07000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.52945
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $7.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.28145
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.79820
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $5.85598
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $5.01622
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Nichicon
In Stock: 355
Unit Price: $6.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 123
Unit Price: $7.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $3.45016
Datasheet
Image for 381LX181M450J032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX181M450J032

DigiKey Part Number
381LX181M450J032-ND
Manufacturer
Manufacturer Product Number
381LX181M450J032
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.11Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$33.45986$100,379.58