SLPX181M400C3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $25.86465
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 200
Unit Price: $43.85000
Datasheet

Upgrade


Rubycon
In Stock: 176
Unit Price: $49.10000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $48.69000
Datasheet

Upgrade


Rubycon
In Stock: 200
Unit Price: $48.44000
Datasheet

Upgrade


Rubycon
In Stock: 588
Unit Price: $53.86000
Datasheet

Upgrade


Rubycon
In Stock: 324
Unit Price: $51.40000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $66.84000
Datasheet

Upgrade


Rubycon
In Stock: 200
Unit Price: $49.35000
Datasheet

Upgrade


Rubycon
In Stock: 380
Unit Price: $57.56000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $31.43723
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $30.02242
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $22.76785
Datasheet
SLPX25 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX181M400C3P3

DigiKey Part Number
SLPX181M400C3P3-ND
Manufacturer
Manufacturer Product Number
SLPX181M400C3P3
Description
CAP ALUM 180UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.11Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
2.12 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$17.55101$52,653.03