EKMS421VSN181MQ30S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $37.23885
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 88
Unit Price: $99.07000
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: $50.32000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $22.93675
Datasheet

Direct


Rubycon
In Stock: 586
Unit Price: $55.91000
Datasheet

Direct


Nichicon
In Stock: 236
Unit Price: $46.45000
Datasheet

Direct


Nichicon
In Stock: 208
Unit Price: $53.19000
Datasheet

Upgrade


Rubycon
In Stock: 175
Unit Price: $53.36000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $59.77000
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS421VSN181MQ30S

DigiKey Part Number
EKMS421VSN181MQ30S-ND
Manufacturer
Manufacturer Product Number
EKMS421VSN181MQ30S
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS421VSN181MQ30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Ripple Current @ High Frequency
1.4586 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$38.56460$7,712.92
Manufacturers Standard Package