SK330M063ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,694
Unit Price: $2.14000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 3,030
Unit Price: $2.55000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 41,866
Unit Price: $3.13000
Datasheet

Upgrade


Rubycon
In Stock: 1,223
Unit Price: $2.88000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.80254
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 1,718
Unit Price: $2.96000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.59518
Datasheet

Upgrade


Rubycon
In Stock: 693
Unit Price: $3.54000
Datasheet
SK Series; 338; 6.3x11; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK330M063ST

DigiKey Part Number
SK330M063ST-ND
Manufacturer
Manufacturer Product Number
SK330M063ST
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3.62Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
3.62Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
182 mA @ 1 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable