
SK222M050ST | |
---|---|
DigiKey Part Number | 2266-SK222M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SK222M050ST |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.717 A @ 1 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $26.51000 | $662.75 |
150 | $25.96240 | $3,894.36 |
250 | $25.49320 | $6,373.30 |
450 | $24.94580 | $11,225.61 |