


PPC802M016FG2SAA | |
|---|---|
DigiKey Part Number | 338-PPC802M016FG2SAA-ND |
Manufacturer | |
Manufacturer Product Number | PPC802M016FG2SAA |
Description | CAP ALUM POLY 8000UF 20% 16V CMD |
Customer Reference | |
Detailed Description | 8000 µF 16 V Aluminum - Polymer Capacitors FlatPack, Tabbed 6mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 8000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 16 A @ 120 Hz | |
Ripple Current @ High Frequency | 18 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 6.250" L x 5.000" W (158.75mm x 127.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Chassis Mount | |
Package / Case | FlatPack, Tabbed |

