
MPX333K305D | |
---|---|
DigiKey Part Number | 1572-1781-ND |
Manufacturer | |
Manufacturer Product Number | MPX333K305D |
Description | CAP FILM 0.033UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $2.75300 | $27.53 |
40 | $2.21800 | $88.72 |
80 | $2.00750 | $160.60 |
830 | $1.49512 | $1,240.95 |
1,660 | $1.38573 | $2,300.31 |
2,490 | $1.32859 | $3,308.19 |
4,980 | $1.24121 | $6,181.23 |