
MPX105K305H | |
|---|---|
DigiKey Part Number | 1572-1799-ND |
Manufacturer | |
Manufacturer Product Number | MPX105K305H |
Description | CAP FILM 1UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.11000 | $14.11 |
| 10 | $9.43900 | $94.39 |
| 50 | $7.58080 | $379.04 |
| 150 | $6.71933 | $1,007.90 |
| 600 | $5.95040 | $3,570.24 |
| 1,050 | $5.71553 | $6,001.31 |
| 2,550 | $5.41107 | $13,798.23 |
| 5,100 | $5.22066 | $26,625.37 |

