ML(P,S)-Type_E(A,K)1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP442M050EK1C

DigiKey Part Number
338-4391-ND
Manufacturer
Manufacturer Product Number
MLP442M050EK1C
Description
CAP ALUM 4400UF 20% 50V FLTPCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4400 µF 50 V Aluminum Electrolytic Capacitors FlatPack 97mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
97mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.7 A @ 120 Hz
Ripple Current @ High Frequency
4.4 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,016.31000$1,016.31
10$836.54600$8,365.46
50$794.32420$39,716.21
Manufacturers Standard Package