
MCM01-009EF111J-F | |
|---|---|
DigiKey Part Number | MCM01-009EF111J-F-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009EF111J-F |
Description | CAP MICA 110PF 5% 1KV SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 110 pF Mica Capacitor 1 kV Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 110 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.22000 | $75.22 |
| 10 | $56.84000 | $568.40 |
| 50 | $49.49920 | $2,474.96 |
| 200 | $45.35350 | $9,070.70 |
| 600 | $43.03962 | $25,823.77 |
| 1,000 | $42.18336 | $42,183.36 |

