



MC22FF301J-F | |
|---|---|
DigiKey Part Number  | MC22FF301J-F-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MC22FF301J-F  | 
Description  | CAP MICA 300PF 5% 1KV 2220  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 300 pF Mica Capacitor 1 kV 2220 (5750 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cornell Dubilier Knowles  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | 300 pF  | |
Tolerance  | ±5%  | |
Voltage - Rated  | 1 kV  | |
Dielectric Material  | Mica  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2220 (5750 Metric)  | |
Lead Spacing  | -  | |
Features  | RF, High Q, Low Loss  | |
Size / Dimension  | 0.224" L x 0.197" W (5.70mm x 5.00mm)  | |
Height - Seated (Max)  | 0.157" (4.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $69.67000 | $69.67 | 
| 10 | $52.34500 | $523.45 | 
| 50 | $45.43460 | $2,271.73 | 
| 200 | $41.53370 | $8,306.74 | 
| 600 | $39.35702 | $23,614.21 | 
| 1,000 | $38.55169 | $38,551.69 | 


