2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 Pkg
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FA202J-TF

DigiKey Part Number
338-MC22FA202J-TFTR-ND - Tape & Reel (TR)
338-MC22FA202J-TFCT-ND - Cut Tape (CT)
338-MC22FA202J-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC22FA202J-TF
Description
CAP MICA 2000PF 5% 100V 2220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2000 pF Mica Capacitor 100 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2000 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.54000$57.54
10$42.64200$426.42
50$36.69160$1,834.58
100$34.85180$3,485.18
500$33.75450$16,877.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.57720$27,577.20
Manufacturers Standard Package