


MC22FA202J-F | |
---|---|
DigiKey Part Number | 338-1130-ND |
Manufacturer | |
Manufacturer Product Number | MC22FA202J-F |
Description | CAP MICA 2000PF 5% 100V 2220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 100 V 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MC22FA202J-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.86000 | $65.86 |
10 | $49.22700 | $492.27 |
50 | $42.60880 | $2,130.44 |
100 | $40.56070 | $4,056.07 |
500 | $37.09240 | $18,546.20 |
1,000 | $36.01788 | $36,017.88 |