



MC18FA501J-F | |
|---|---|
DigiKey Part Number | MC18FA501J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC18FA501J-F |
Description | CAP MICA 500PF 5% 100V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 100 V 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MC18FA501J-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.80000 | $57.80 |
| 10 | $42.71900 | $427.19 |
| 50 | $36.70240 | $1,835.12 |
| 100 | $34.84190 | $3,484.19 |
| 500 | $31.69174 | $15,845.87 |
| 1,000 | $30.71577 | $30,715.77 |
| 2,500 | $29.68448 | $74,211.20 |



