



MC12FA131J-F | |
|---|---|
DigiKey Part Number | MC12FA131J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA131J-F |
Description | CAP MICA 130PF 5% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 130 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $28.02700 | $280.27 |
| 50 | $23.65160 | $1,182.58 |
| 100 | $22.29670 | $2,229.67 |
| 500 | $20.00488 | $10,002.44 |
| 1,000 | $19.29487 | $19,294.87 |
| 2,500 | $18.54498 | $46,362.45 |




