

MC12FD820J-F | |
---|---|
DigiKey Part Number | 338-4117-ND |
Manufacturer | |
Manufacturer Product Number | MC12FD820J-F |
Description | CAP MICA 82PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 82 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.34000 | $41.34 |
10 | $30.24200 | $302.42 |
50 | $25.15240 | $1,257.62 |
100 | $23.43110 | $2,343.11 |
500 | $20.24998 | $10,124.99 |
1,000 | $19.16366 | $19,163.66 |
2,500 | $17.93664 | $44,841.60 |