1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 Pkg
CDE Mica Chip Capacitors

MC12ED200J-F

DigiKey Part Number
MC12ED200J-F-ND
Manufacturer
Manufacturer Product Number
MC12ED200J-F
Description
CAP MICA 20PF 5% 500V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 pF Mica Capacitor 500 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
20 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.31000$36.31
10$26.02600$260.26
50$21.93000$1,096.50
100$20.66470$2,066.47
500$18.52306$9,261.53
1,000$17.85953$17,859.53
2,500$17.15880$42,897.00
Manufacturers Standard Package