LP152M200H4P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,643
Unit Price: $83.46000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,999
Unit Price: $60.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $71.22000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,073
Unit Price: $64.21000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $36.61127
Datasheet

Direct


Nichicon
In Stock: 200
Unit Price: $68.78000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 591
Unit Price: $112.75000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $45.39840
Datasheet

Upgrade


Nichicon
In Stock: 176
Unit Price: $80.52000
Datasheet

Upgrade


Nichicon
In Stock: 396
Unit Price: $92.35000
Datasheet
LP Series; 338; 35x45; H4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP152M200H4P3

DigiKey Part Number
LP152M200H4P3-ND
Manufacturer
Manufacturer Product Number
LP152M200H4P3
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 134mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
134mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.33 A @ 120 Hz
Ripple Current @ High Frequency
4.662 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.