LP122M200E9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $31.16341
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,574
Unit Price: $79.69000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 999
Unit Price: $59.11000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $43.01220
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $44.45280
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 691
Unit Price: $69.48000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 995
Unit Price: $66.10000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $26.83996
Datasheet

Direct


Nichicon
In Stock: 15
Unit Price: $69.73000
Datasheet

Upgrade


Nichicon
In Stock: 4
Unit Price: $61.99000
Datasheet

Upgrade


Nichicon
In Stock: 293
Unit Price: $81.00000
Datasheet
LP Series; 338; 30x50; E9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP122M200E9P3

DigiKey Part Number
LP122M200E9P3-ND
Manufacturer
Manufacturer Product Number
LP122M200E9P3
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 165mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
165mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.81 A @ 120 Hz
Ripple Current @ High Frequency
3.934 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable